Filter Your Search
1 - 10 of 33 results
|
NLHV25T-R68J-EF
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 680 nH | 980 mΩ | 5 % | YES | 25.2 MHz | 300 mA | 180 MHz | Ferrite | 40 | 1008 | RF INDUCTOR | 1 | NO | e2 | 85 °C | -40 °C | Wirewound | 2 | SMT | TR, Blister Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.8 mm | 2.5 mm | 2 mm | TDK CORP | 252018 | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
NLHV25T-R27J-PF
TDK Corporation
|
Check for Price | Yes | Obsolete | TDK CORP | 1008 | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||||||||||||||||||||||||||||
|
NLHV25TR22J-PF
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 220 nH | 500 mΩ | 5 % | YES | 25.2 MHz | 450 mA | 450 MHz | 35 | NLHV | RF INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TDK CORP | unknown | ||||||||||||||||||||
|
NLHV25T-R33J-PF
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 330 nH | 680 mΩ | 5 % | YES | 25.2 MHz | 400 mA | 400 MHz | 40 | RF INDUCTOR | 1 | NO | Q IS MEASUED AT 25.2MHZ | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TDK CORP | LEAD FREE | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||||||||
|
NLHV25TR47J-PF
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 470 nH | 830 mΩ | 5 % | YES | 25.2 MHz | 350 mA | 350 MHz | 40 | NLHV | RF INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TDK CORP | unknown | ||||||||||||||||||||
|
NLHV25TR56J-PF
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 560 nH | 930 mΩ | 5 % | YES | 25.2 MHz | 325 mA | 325 MHz | 40 | NLHV | RF INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TDK CORP | unknown | ||||||||||||||||||||
|
NLHV25T-R15J-PF
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 150 nH | 420 mΩ | 5 % | YES | 25.2 MHz | 500 mA | 550 MHz | Ferrite | 30 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASUED AT 25.2MHZ | 105 °C | -40 °C | Wirewound | 2 | SMT | TR, Blister Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 2 mm | TDK CORP | 1008 | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
NLHV25TR27J-PF
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 270 nH | 580 mΩ | 5 % | YES | 25.2 MHz | 425 mA | 425 MHz | 35 | NLHV | RF INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TDK CORP | unknown | ||||||||||||||||||||
|
NLHV25TR82J-PF
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 820 nH | 1.05 Ω | 5 % | YES | 25.2 MHz | 280 mA | 120 MHz | 40 | NLHV | RF INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TDK CORP | unknown | ||||||||||||||||||||
|
NLHV25T-R18J-PF
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 180 nH | 450 mΩ | 5 % | YES | 25.2 MHz | 475 mA | 500 MHz | Ferrite | 35 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASUED AT 25.2MHZ | 105 °C | -40 °C | Wirewound | 2 | SMT | TR, Blister Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 2 mm | TDK CORP | 1008 | compliant | EAR99 | 8504.50.80.00 | TDK |