Filter Your Search
1 - 1 of 1 results
|
NLI89D223KUTBF
NIC Components Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 mH | 44.9 Ω | 10 % | NO | 1 kHz | 59 mA | Wirewound | POWER INDUCTOR | 1 | NO | e3 | 80 °C | -20 °C | Radial | 2 | Radial | Ammo Pack | CYLINDRICAL PACKAGE | Tin (Sn) | RADIAL | WIRE | 650 µm | 5 mm | 5 mm | 8.3 mm | 9.5 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8504.50.80.00 |