Filter Your Search
1 - 4 of 4 results
|
NLSF302MN
onsemi
|
Check for Price | No | Obsolete | 3.3 V | 13 ns | 13 ns | 4 | 2 | YES | HVQCCN | 50 pF | NO | 302 | NOR GATE | CMOS | 50 µA | 5.5 V | 2 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 30 | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | RAIL | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | ON SEMICONDUCTOR | QFN | 3 X 3 MM, QFN-16 | 16 | not_compliant | 8542.39.00.01 | |||||||
|
NLSF302MNR2
onsemi
|
Check for Price | No | Obsolete | 3.3 V | 13 ns | 13 ns | 4 | 2 | YES | HVQCCN | 50 pF | NO | 302 | NOR GATE | CMOS | 8 mA | 50 mA | 5.5 V | 2 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e0 | 85 °C | -40 °C | 235 | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | TIN LEAD | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | ONSEMI | QFN | QFN-16 | 16 | not_compliant | 8542.39.00.01 | |||||||
|
NLSF302MNR2
Rochester Electronics LLC
|
Check for Price | Yes | Active | 3.3 V | 13 ns | 4 | 2 | YES | HVQCCN | 302 | NOR GATE | CMOS | 5.5 V | 2 V | INDUSTRIAL | S-XQCC-N16 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | 240 | 30 | 16 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | ROCHESTER ELECTRONICS LLC | QFN | QFN-16 | 16 | unknown | |||||||||||||
|
NLSF302MNR2G
onsemi
|
Check for Price | Yes | End Of Life | 3.3 V | 13 ns | 13 ns | 4 | 2 | YES | HVQCCN | 50 pF | NO | 302 | NOR GATE | CMOS | 8 mA | 50 mA | 5.5 V | 2 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NICKEL GOLD PALLADIUM | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | ONSEMI | QFN16, 3x3, 0.5P | QFN-16 | 16 | compliant | 8542.39.00.01 | 485G-01 | onsemi |