Filter Your Search
1 - 1 of 1 results
|
NLSV8T240MUTAG
onsemi
|
Check for Price | Yes | Obsolete | 1.2 V | 3.3 ns | 1 | 8 | YES | VSON | 3-STATE | 8T | BUS TRANSCEIVER | 2 | INVERTED | 4.5 V | 900 mV | INDUSTRIAL | R-PDSO-N20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOLCC20,.08,16 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | DUAL | 550 µm | 2 mm | 4 mm | ONSEMI | UDFN20 4x2, 0.4P | UDFN-20 | 20 | 517AK | compliant | 8542.39.00.01 | onsemi |