Filter Your Search
1 - 10 of 47 results
|
NLU160805T-047C
TDK Corporation
|
Check for Price | Obsolete | TDK CORP | unknown | ||||||||||||||||||||||||||||||||||
|
NLU160805T-1N2C
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 1.2 nH | 80 mΩ | 16.667 % | YES | 300 MHz | 400 mA | CERAMIC | 13 | 0603 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.2 NANO HENRY | e3 | 100 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 580 µm | 1.62 mm | 850 µm | TDK CORP | unknown | 0603 | EAR99 | 8504.50.80.00 | |||
|
NLU160805T-5N6C
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 5.6 nH | 310 mΩ | 3.572 % | YES | 300 MHz | 240 mA | CERAMIC | 13 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.2 NANO HENRY | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | TDK CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
NLU160805T-018G
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 18 nH | 1.09 Ω | 2 % | YES | 300 MHz | 130 mA | 2.5 GHz | CERAMIC | 15 | 0603 | RF INDUCTOR | 1 | NO | e3 | 100 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 580 µm | 1.62 mm | 850 µm | TDK CORP | unknown | 0603 | EAR99 | 8504.50.80.00 | |||
|
NLU160805T-8N2G
TDK Corporation
|
Check for Price | Obsolete | TDK CORP | unknown | ||||||||||||||||||||||||||||||||||
|
NLU160805T-47NG
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 47 nH | 6.2 Ω | 2 % | YES | 300 MHz | 60 mA | 1.5 GHz | 12 | RF INDUCTOR | 1 | NO | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | TDK CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
NLU160805T-012G
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 12 nH | 700 mΩ | 2 % | YES | 300 MHz | 170 mA | 3 GHz | CERAMIC | 15 | 0603 | RF INDUCTOR | 1 | NO | e3 | 100 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 580 µm | 1.62 mm | 850 µm | TDK CORP | unknown | 0603 | EAR99 | 8504.50.80.00 | |||
|
NLU160805T-033C
TDK Corporation
|
Check for Price | Obsolete | TDK CORP | unknown | ||||||||||||||||||||||||||||||||||
|
NLU160805T-039C
TDK Corporation
|
Check for Price | Obsolete | TDK CORP | unknown | ||||||||||||||||||||||||||||||||||
|
NLU160805T-33NG
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 33 nH | 3.2 Ω | 2 % | YES | 300 MHz | 80 mA | 1.9 GHz | 13 | RF INDUCTOR | 1 | NO | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | TDK CORP | unknown | EAR99 | 8504.50.80.00 |