Filter Your Search
1 - 2 of 2 results
![]() |
NLU1GT126MUTCG
onsemi
|
$0.3412 | Yes | End Of Life | 5 V | 16 ns | 16 ns | 1 | 1 | 1 | YES | VSON | 50 pF | 3-STATE | 1G | BUFFER | CMOS | ENABLE HIGH | 4 mA | TRUE | 5.5 V | 1.65 V | MILITARY | R-PDSO-N6 | Not Qualified | e4 | 1 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | SOLCC6,.04,16 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | DUAL | 550 µm | 1 mm | 1.2 mm | ONSEMI | UDFN6, 1.2 x 1.0, 0.4P | UDFN-6 | 6 | 517AA | compliant | 8542.39.00.01 | onsemi | ||
![]() |
NLU1GT126MUTCG
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 16 ns | 1 | 1 | YES | VSON | 3-STATE | 1G | BUFFER | CMOS | 5.5 V | 1.65 V | MILITARY | R-PDSO-N6 | COMMERCIAL | e4 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | DUAL | 550 µm | 1 mm | 1.2 mm | ROCHESTER ELECTRONICS LLC | DFN | 1.20 X 1 MM, 0.40 MM PITCH, LEAD FREE, UDFN-6 | 6 | unknown |