Filter Your Search
1 - 1 of 1 results
|
NLV14029BDR2G
onsemi
|
Check for Price | Yes | Active | 5 V | 400 ns | 1 | 4 | YES | SOP | 2 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | 751B-05 | compliant | 8542.39.00.01 | onsemi |