Filter Your Search
1 - 1 of 1 results
|
NLV14050BDG
onsemi
|
$0.4706 | Yes | End Of Life | 5 V | 140 ns | 140 ns | 6 | 1 | YES | SOP | 50 pF | NO | 4000/14000/40000 | BUFFER | CMOS | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | 751B-05 | compliant | 8542.39.00.01 | onsemi |