Filter Your Search
1 - 5 of 5 results
|
NLV25T-330J-EF
TDK Corporation
|
$0.1068 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 7.1 Ω | 5 % | YES | 2.52 MHz | 110 mA | 20 MHz | FERRITE | 25 | 1008 | 1 | YES | e2 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Blister Plastic, 7 Inch | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 2 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
NLV25T-330J-EFD
TDK Corporation
|
$0.2072 | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 7.1 Ω | 5 % | YES | 2.52 MHz | 110 mA | 20 MHz | FERRITE | 25 | 1008 | RF INDUCTOR | 1 | NO | AEC-Q200 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Blister Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | L BEND | 1.8 mm | 2.5 mm | 2 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
NLV25T-330J-PFD
TDK Corporation
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 33 µH | 7.1 Ω | 5 % | YES | 2.52 MHz | 110 mA | 20 MHz | FERRITE | 25 | 1008 | RF INDUCTOR | 1 | NO | AEC-Q200 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | L BEND | 1.8 mm | 2.5 mm | 2 mm | TDK CORP | not_compliant | EAR99 | 8504.50.80.00 | TDK | ||||||
|
NLV25T-330J
TDK Corporation
|
Check for Price | No | Obsolete | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||||||||||||||||||||||||||||
|
NLV25T-330J-PF
TDK Corporation
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 33 µH | 7.1 Ω | 5 % | YES | 2.52 MHz | 110 mA | 20 MHz | Ferrite | 25 | 1008 | RF INDUCTOR | 1 | NO | 105 °C | -40 °C | Magnetic Shielded | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 2 mm | TDK CORP | HALOGEN FREE AND ROHS COMPLIANT | not_compliant | EAR99 | 8504.50.80.00 | TDK |