Filter Your Search
1 - 1 of 1 results
|
NLVHC259ADR2G
onsemi
|
$0.1742 | Yes | Obsolete | 5 V | 175 ns | 42 ns | 1 | 1 | YES | SOP | 50 pF | LOW LEVEL | HC/UH | D LATCH | CMOS | 4 mA | TRUE | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC | SOIC-16 | 16 | 751B-05 | compliant | 8542.39.00.01 | onsemi |