Filter Your Search
1 - 1 of 1 results
|
NLX2G06BMX1TCG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 2.3 V | 11 ns | 11 ns | 2 | 1 | YES | VSON | 15 pF | NO | OPEN-DRAIN | 2G | INVERTER | CMOS | 8 mA | 5.5 V | 1.65 V | MILITARY | R-XDSO-N6 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 6 | UNSPECIFIED | SOLCC6,.04,16 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | DUAL | 400 µm | 1 mm | 1.2 mm | ONSEMI | LGA | 1.20 X 1 MM, 0.40 MM PITCH, LEAD FREE, ULLGA-6 | 6 | unknown | 8542.39.00.01 |