Filter Your Search
1 - 8 of 8 results
|
NM232DDT
Murata Power Solutions
|
Check for Price | Transferred | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | LINE TRANSCEIVER | NO | EIA-232-D; EIA-232-E; V.28 | 1 | TRUE | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NEWPORT COMPONENTS LTD | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
NM232DDX
C&D Technologies Inc
|
Check for Price | No | No | Contact Manufacturer | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | EIA-232-D; EIA-232-E; V.28 | 1 | 5.5 V | 4.5 V | NO | OTHER | R-PDIP-T24 | Not Qualified | e0 | 80 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.6 mm | 15.24 mm | C&D TECHNOLOGIES INC | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 24 | ||||||||||
|
NM232DD
Murata Power Solutions
|
Check for Price | Transferred | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | LINE TRANSCEIVER | NO | EIA-232-D; EIA-232-E; V.28 | 1 | TRUE | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NEWPORT COMPONENTS LTD | DIP-24 | unknown | EAR99 | 8542.39.00.01 | Murata Electronics | ||||||||||||||||||
|
NM232DDT
C&D Technologies Inc
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | HYBRID | NO | EIA-232-D; EIA-232-E; V.28 | 1 | 2 V | 3.2 mA | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.6 mm | 15.24 mm | C&D TECHNOLOGIES INC | DIP, DIP24,.6 | unknown | EAR99 | 8542.39.00.01 | DIP | 24 | ||||||||
|
NM232DDX
Murata Power Solutions
|
Check for Price | Transferred | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | LINE TRANSCEIVER | NO | EIA-232-D; EIA-232-E; V.28 | 1 | TRUE | 5.5 V | 4.5 V | NO | OTHER | R-PDIP-T24 | Not Qualified | 80 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NEWPORT COMPONENTS LTD | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
NM232DD
C&D Technologies Inc
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | HYBRID | NO | EIA-232-D; EIA-232-E; V.28 | 1 | 2 V | 3.2 mA | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.6 mm | 15.24 mm | C&D TECHNOLOGIES INC | DIP-24 | unknown | EAR99 | 8542.39.00.01 | DIP | 24 | ||||||||
|
NM232DDC
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | EIA-232-D; EIA-232-E; V.28 | 2 | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T24 | Not Qualified | e3 | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | 2.54 mm | DUAL | 7.6 mm | 15.24 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8542.39.00.01 | Murata Electronics | 2020-06-04 | |||||||||||||
|
NM232DDC
C&D Technologies Inc
|
Check for Price | Yes | Transferred | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | EIA-232-D; EIA-232-E; V.28 | 2 | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T24 | Not Qualified | e3 | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.6 mm | 15.24 mm | C&D TECHNOLOGIES INC | ROHS COMPLIANT, DIL-24 | unknown | EAR99 | 8542.39.00.01 | DIP | 24 |