Filter Your Search
1 - 7 of 7 results
|
NMA0505S
C&D Technologies Inc
|
Check for Price | No | Obsolete | 5 V | 5 V | 5.5 V | 4.5 V | 4.625 V | 5.5 V | 100 mA | 2 | NO | NO | -5V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 12.5 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSIP-T5 | e0 | Not Qualified | 85 °C | -40 °C | 5 | UNSPECIFIED | SIP | SIP5/7,.05 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.5 mm | 10.25 mm | C&D TECHNOLOGIES INC | MODULE | SIP-7/5 | 7/5 | unknown | EAR99 | |||||||||||||
|
NMA0505S
Calex Mfg Co Inc
|
Check for Price | Contact Manufacturer | 5 V | 5 V | 5.5 V | 4.5 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 70 % | 1 % | 10 % | 1 | CURRENT | HYBRID | OTHER | 1 W | R-XDIP-P6 | Not Qualified | 125 °C | -25 °C | 6 | UNSPECIFIED | RECTANGULAR | IN-LINE | NO | PIN/PEG | DUAL | CALEX MFG CO INC | DIP-6 | compliant | EAR99 | |||||||||||||||||||||||||
|
NMA0505S
XP Power
|
Check for Price | Contact Manufacturer | 5 V | 5 V | 75 mA | NO | COMMERCIAL EXTENDED | Not Qualified | 80 °C | -25 °C | 6 | PLASTIC/EPOXY | SIP6,.1,157 | NO | 4 mm | SINGLE | XP POWER LTD | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
NMA0505S
Murata Power Solutions
|
Check for Price | No | No | Transferred | 5 V | 5 V | 5.5 V | 4.5 V | 2 | NO | NO | -5V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 12.5 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-T5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | NEWPORT COMPONENTS LTD | MODULE | SIP-7 | 7 | unknown | EAR99 | Murata Electronics | ||||||||||||||||||||
|
NMA0505SV
Murata Power Solutions
|
Check for Price | Obsolete | NEWPORT COMPONENTS LTD | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
NMA0505SV
Calex Mfg Co Inc
|
Check for Price | Contact Manufacturer | 5 V | 5 V | 5.5 V | 4.5 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 70 % | 1 % | 10 % | 1 | CURRENT | HYBRID | OTHER | 1 W | R-XSIP-P5 | Not Qualified | 125 °C | -25 °C | 5 | UNSPECIFIED | RECTANGULAR | IN-LINE | NO | PIN/PEG | SINGLE | CALEX MFG CO INC | compliant | EAR99 | ||||||||||||||||||||||||||
|
NMA0505SC
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 100 mA | 2 | NO | NO | 110 kHz | -5 ADDITIONAL OUTPUT IS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 69 % | 1.2 % | 12.5 % | 1 | 0.00707 Vrms | HYBRID | 1 W | R-XSMA-T5 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 5 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.5 mm | 10.25 mm | MURATA MANUFACTURING CO LTD | Module-5 | compliant | EAR99 | Murata Electronics | 2020-06-05 |