Filter Your Search
1 - 7 of 7 results
|
NMA1205DV
Calex Mfg Co Inc
|
Check for Price | Contact Manufacturer | 12 V | 5 V | 13.2 V | 10.8 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 70 % | 1 % | 10 % | 1 | CURRENT | HYBRID | OTHER | 1 W | R-XSIP-P5 | Not Qualified | 125 °C | -25 °C | 5 | UNSPECIFIED | RECTANGULAR | IN-LINE | NO | PIN/PEG | SINGLE | CALEX MFG CO INC | compliant | EAR99 | |||||||||||||||||||||||||
|
NMA1205DV
Murata Power Solutions
|
Check for Price | Obsolete | NEWPORT COMPONENTS LTD | unknown | , | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
NMA1205D
Murata Power Solutions
|
Check for Price | Transferred | 12 V | 5 V | 13.2 V | 10.8 V | 2 | NO | NO | -5V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 12.5 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-T6 | Not Qualified | 85 °C | -40 °C | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | NEWPORT COMPONENTS LTD | unknown | EAR99 | DIP-14 | DIP | 14 | Murata Electronics | |||||||||||||||||||||||
|
NMA1205DC
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 12 V | 5 V | 13.2 V | 10.8 V | 100 mA | 2 | NO | NO | 140 kHz | -5 ADDITIONAL OUTPUT IS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 69 % | 1.2 % | 12.5 % | 1 | 0.00707 Vrms | HYBRID | 1 W | R-XDMA-T6 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 6 | UNSPECIFIED | DMA | RECTANGLE | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | 2.54 mm | DUAL | 9.8 mm | 19.5 mm | 10.05 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | Module-6 | Murata Electronics | 2020-06-05 | ||||||||||
|
NMA1205D
XP Power
|
Check for Price | Contact Manufacturer | 5 V | 12 V | 150 mA | NO | COMMERCIAL EXTENDED | R-PDIP-T14 | Not Qualified | 80 °C | -25 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | XP POWER LTD | compliant | DIP-14 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
NMA1205D
Calex Mfg Co Inc
|
Check for Price | Contact Manufacturer | 12 V | 5 V | 13.2 V | 10.8 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 70 % | 1 % | 10 % | 1 | CURRENT | HYBRID | OTHER | 1 W | R-XDIP-P6 | Not Qualified | 125 °C | -25 °C | 6 | UNSPECIFIED | RECTANGULAR | IN-LINE | NO | PIN/PEG | DUAL | CALEX MFG CO INC | compliant | EAR99 | DIP-6 | ||||||||||||||||||||||||
|
NMA1205D
C&D Technologies Inc
|
Check for Price | No | Obsolete | 12 V | 5 V | 13.2 V | 10.8 V | 4.625 V | 5.5 V | 100 mA | 2 | NO | NO | -5V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 12.5 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDIP-T6 | e0 | Not Qualified | 85 °C | -40 °C | 6 | UNSPECIFIED | DIP | DIP6/14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.5 mm | 7.05 mm | C&D TECHNOLOGIES INC | unknown | EAR99 | DIP-14/6 | DIP | 14/6 |