Filter Your Search
1 - 7 of 7 results
|
NMA1209S
Calex Mfg Co Inc
|
Check for Price | Contact Manufacturer | 12 V | 9 V | 13.2 V | 10.8 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1 % | 10 % | 1 | CURRENT | HYBRID | OTHER | 1 W | R-XDIP-P6 | Not Qualified | 125 °C | -25 °C | 6 | UNSPECIFIED | RECTANGULAR | IN-LINE | NO | PIN/PEG | DUAL | CALEX MFG CO INC | compliant | EAR99 | |||||||||||||||||||||||
|
NMA1209S
Murata Power Solutions
|
Check for Price | Transferred | 12 V | 9 V | 13.2 V | 10.8 V | 2 | NO | NO | -9V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-T5 | Not Qualified | 85 °C | -40 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | NEWPORT COMPONENTS LTD | unknown | EAR99 | MODULE | SIP-7 | 7 | ||||||||||||||||||||||
|
NMA1209SV
Calex Mfg Co Inc
|
Check for Price | Contact Manufacturer | 12 V | 9 V | 13.2 V | 10.8 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1 % | 10 % | 1 | CURRENT | HYBRID | OTHER | 1 W | R-XSIP-P5 | Not Qualified | 125 °C | -25 °C | 5 | UNSPECIFIED | RECTANGULAR | IN-LINE | NO | PIN/PEG | SINGLE | CALEX MFG CO INC | compliant | EAR99 | |||||||||||||||||||||||
|
NMA1209SC
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 12 V | 9 V | 13.2 V | 10.8 V | 55 mA | 2 | NO | NO | ALSO -9V VOUT IS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 74 % | 1.2 % | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-T5 | e3 | 85 °C | -40 °C | 260 | 10 | 5 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | MURATA MANUFACTURING CO LTD | compliant | EAR99 | Module-5 | 2020-06-05 | Murata Electronics | ||||||||||||||
|
NMA1209S
C&D Technologies Inc
|
Check for Price | No | Obsolete | 12 V | 9 V | 13.2 V | 10.8 V | 8.325 V | 9.9 V | 55 mA | 2 | NO | NO | -9V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSIP-T5 | e0 | Not Qualified | 85 °C | -40 °C | 5 | UNSPECIFIED | SIP | SIP5/7,.05 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.5 mm | 10.25 mm | C&D TECHNOLOGIES INC | unknown | EAR99 | MODULE | SIP-7/5 | 7/5 | ||||||||||
|
NMA1209SV
Murata Power Solutions
|
Check for Price | Obsolete | NEWPORT COMPONENTS LTD | unknown | , | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
NMA1209S
XP Power
|
Check for Price | Contact Manufacturer | XP POWER LTD | compliant | 8542.39.00.01 |