Filter Your Search
1 - 6 of 6 results
|
NME1212S
Murata Power Solutions
|
Check for Price | Transferred | 12 V | 12 V | 13.2 V | 10.8 V | 11.1 V | 13.2 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 75 % | 24 % | 9.5 % | 1 | CURRENT | HYBRID | INDUSTRIAL | 1 W | R-XSMA-T4 | Not Qualified | 85 °C | -40 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | NEWPORT COMPONENTS LTD | MODULE | SIP-4 | 4 | unknown | EAR99 | Murata Electronics | |||||||||||||||
|
NME1212SC
C&D Technologies Inc
|
Check for Price | Yes | Transferred | 12 V | 12 V | 13.2 V | 10.8 V | 1 | NO | NO | SEATED HT-CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 9.5 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-T4 | e3 | 85 °C | -40 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 11.48 mm | 10.25 mm | C&D TECHNOLOGIES INC | ROHS COMPLIANT, SIP-4 | unknown | |||||||||||||||||
|
NME1212S
C&D Technologies Inc
|
Check for Price | No | Obsolete | 12 V | 12 V | 13.2 V | 10.8 V | 11.1 V | 13.2 V | 83 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 9.5 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-T4 | e0 | Not Qualified | 85 °C | -40 °C | 4 | UNSPECIFIED | SIP | SIP4,.18 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 11.5 mm | 10.25 mm | C&D TECHNOLOGIES INC | MODULE | SIP-4 | 4 | unknown | EAR99 | |||||||||
|
NME1212SC
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 12 V | 12 V | 13.2 V | 10.8 V | 83 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 9.5 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-T4 | e3 | Not Qualified | 85 °C | -40 °C | 4 | UNSPECIFIED | SIP4,.18 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | 2.54 mm | SINGLE | MURATA MANUFACTURING CO LTD | SIP-4 | compliant | EAR99 | Murata Electronics | 2020-06-05 | |||||||||||||||
|
NME1212S
XP Power
|
Check for Price | Yes | Contact Manufacturer | 12 V | 13.2 V | 10.8 V | 83 mA | NO | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | SIP4,.18 | NO | 2.54 mm | SINGLE | XP POWER LTD | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
NME1212SV
Murata Power Solutions
|
Check for Price | Obsolete | NEWPORT COMPONENTS LTD | , | unknown | 8542.39.00.01 |