Filter Your Search
1 - 10 of 10 results
|
NME4809D
Murata Power Solutions
|
Check for Price | Transferred | 48 V | 9 V | 52.8 V | 43.2 V | 8.325 V | 9.9 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 75 % | 24 % | 10 % | 1 | CURRENT | HYBRID | COMMERCIAL | 1 W | R-XDMA-T4 | Not Qualified | 70 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | NEWPORT COMPONENTS LTD | DIP | , | 8 | unknown | EAR99 | ||||||||||||||
|
NME4809DV
Murata Power Solutions
|
Check for Price | Obsolete | NEWPORT COMPONENTS LTD | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
NME4809DC
Murata Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 48 V | 9 V | 52.8 V | 43.2 V | 111 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | COMMERCIAL | 1 W | R-XDMA-T4 | e3 | Not Qualified | 70 °C | 4 | UNSPECIFIED | DIP | DIP4/8,.3 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 2.54 mm | DUAL | MURATA POWER SOLUTIONS INC | DIP | DIP, DIP4/8,.3 | 7/4 | unknown | EAR99 | |||||||||||
|
NME4809D
C&D Technologies Inc
|
Check for Price | No | Obsolete | 48 V | 9 V | 52.8 V | 43.2 V | 8.325 V | 9.9 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | COMMERCIAL | 1 W | R-XDIP-T4 | e0 | Not Qualified | 70 °C | 4 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 11.5 mm | 7.95 mm | C&D TECHNOLOGIES INC | DIP | DIP, | 8 | unknown | EAR99 | |||||||||
|
NME4809S
XP Power
|
Check for Price | Contact Manufacturer | XP POWER LTD | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
NME4809D
XP Power
|
Check for Price | Contact Manufacturer | XP POWER LTD | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
NME4809S
C&D Technologies Inc
|
Check for Price | No | Obsolete | 48 V | 9 V | 52.8 V | 43.2 V | 8.325 V | 9.9 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | COMMERCIAL | 1 W | R-XSIP-T4 | e0 | Not Qualified | 70 °C | 4 | UNSPECIFIED | SIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 7.5 mm | 11.5 mm | 10.25 mm | C&D TECHNOLOGIES INC | MODULE | SIP, | 4 | unknown | EAR99 | |||||||||
|
NME4809SV
Murata Power Solutions
|
Check for Price | Obsolete | NEWPORT COMPONENTS LTD | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
NME4809S
Murata Power Solutions
|
Check for Price | Transferred | 48 V | 9 V | 52.8 V | 43.2 V | 8.325 V | 9.9 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 75 % | 24 % | 10 % | 1 | CURRENT | HYBRID | COMMERCIAL | 1 W | R-XSMA-T4 | Not Qualified | 70 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | NEWPORT COMPONENTS LTD | MODULE | , | 4 | unknown | EAR99 | ||||||||||||||
|
NME4809SC
Murata Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 48 V | 9 V | 52.8 V | 43.2 V | 111 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | COMMERCIAL | 1 W | R-XSMA-T4 | e3 | Not Qualified | 70 °C | 4 | UNSPECIFIED | SIP4,.18 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 2.54 mm | SINGLE | MURATA POWER SOLUTIONS INC | MODULE | , SIP4,.18 | 4 | unknown | EAR99 |