Filter Your Search
1 - 1 of 1 results
|
NMR120C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 24 V | 15 V | 26.4 V | 21.6 V | 67 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 3.5 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-P4 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 4 | UNSPECIFIED | SIP4/7,.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | 2.54 mm | SINGLE | 6 mm | 19.5 mm | 10.25 mm | MURATA MANUFACTURING CO LTD | Module-4 | compliant | EAR99 | 2020-06-05 | Murata Electronics |