Filter Your Search
1 - 3 of 3 results
|
NMS1212C
C&D Technologies Inc
|
Check for Price | Yes | Transferred | 12 V | 12 V | 13.2 V | 10.8 V | 2 | NO | NO | -12V OUTPUT IS ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 15 % | 1 | COMMERCIAL | 2 W | R-XDMA-T14 | e3 | Not Qualified | 70 °C | 14 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | THROUGH-HOLE | DUAL | C&D TECHNOLOGIES INC | DIP | ROHS COMPLIANT, DIP-24 | 24 | unknown | EAR99 | |||||
|
NMS1212C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 12 V | 12 V | 13.2 V | 10.8 V | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | COMMERCIAL | 2 W | R-XDMA-T14 | e3 | Not Qualified | 70 °C | 14 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | DUAL | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 2020-06-04 | Murata Electronics | |||||
|
NMS1212C
DATEL Inc
|
Check for Price | Transferred | 12 V | 12 V | 13.2 V | 10.8 V | 2 | NO | NO | -12V OUTPUT IS ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 15 % | 1 | COMMERCIAL | 2 W | R-XDMA-T14 | Not Qualified | 70 °C | 14 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | DATEL INC | DIP | ROHS COMPLIANT, DIP-24 | 24 | unknown | EAR99 |