Filter Your Search
1 - 1 of 1 results
|
NP05-2A71-500-220
Standex-Meder Electronics
|
Check for Price | Active | 5 V | 50 mW | 500 Ω | 500 mA | 200 V | 200 V | 500 mA | DPST | MBB | DRY REED RELAY | DC | 10 mA | 3.5 V | 750 mV | 0.5A@200VAC | 0.5A@200VDC | 150 mΩ | Random | 10 GΩ | 700 µs | 50 µs | UL | e3 | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 6 | TUBE | 2 FORM A | NO | TIN | SOLDER | 10.2 mm | 10.1 mm | 22 mm | 22mm x 10.2mm x 10.1mm | 0.002799085598171197 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 |