Filter Your Search
1 - 1 of 1 results
|
NP24-1C90-5000-250
Standex-Meder Electronics
|
Check for Price | Obsolete | 115 mW | 5 kΩ | 250 mA | 175 V | 175 V | 250 mA | 100000000 Cycle(s) | SPDT | MOMENTARY | DRY REED RELAY | DC | 5 mA | 16.8 V | 3.6 V | 24 V | .25A@175VAC | .25A@175VDC | 700 µs | 1.5 ms | UL | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 10 mm | 10.3 mm | 22 mm | 22mm x 10mm x 10.3mm | MEDER ELECTRONIC AG | unknown | EAR99 | 8536.49.00.50 |