Filter Your Search
1 - 6 of 6 results
![]() |
IBM25NPE405H-3BA266C
IBM
|
Check for Price | Transferred | 32 | 266 MHz | 32 | 32 | 66.66 MHz | YES | 2.5 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | YES | 2.7 V | 2.3 V | INDUSTRIAL | S-PBGA-B580 | Not Qualified | 85 °C | -40 °C | 580 | PLASTIC/EPOXY | BGA | BGA580,34X34,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | IBM MICROELECTRONICS | BGA | 35 MM, PLASTIC, EBGA-580 | 580 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||
![]() |
IBM25NPE405H-3BA266CZ
IBM
|
Check for Price | Transferred | 32 | 266 MHz | 32 | 32 | 66.66 MHz | YES | 2.5 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | YES | 2.7 V | 2.3 V | INDUSTRIAL | S-PBGA-B580 | Not Qualified | 85 °C | -40 °C | 580 | PLASTIC/EPOXY | BGA | BGA580,34X34,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | IBM MICROELECTRONICS | BGA | BGA, BGA580,34X34,40 | 580 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||
![]() |
NPE405H-3BA266CZ
Applied Micro Circuits Corporation
|
Check for Price | Obsolete | 32 | 266 MHz | 32 | 32 | 66.66 MHz | YES | 2.5 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.183 A | 2.7 V | 2.3 V | INDUSTRIAL | S-PBGA-B580 | Not Qualified | 85 °C | -40 °C | 580 | PLASTIC/EPOXY | BGA | BGA580,34X34,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.65 mm | 35 mm | 35 mm | APPLIED MICRO CIRCUITS CORP | BGA | BGA, BGA580,34X34,40 | 580 | unknown | 3A991.A.2 | 8542.31.00.01 | |||
![]() |
NPE405H-3BA266C
Applied Micro Circuits Corporation
|
Check for Price | Obsolete | 32 | 266 MHz | 32 | 32 | 66.66 MHz | YES | 2.5 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.183 A | 2.7 V | 2.3 V | INDUSTRIAL | S-PBGA-B580 | Not Qualified | 85 °C | -40 °C | 580 | PLASTIC/EPOXY | BGA | BGA580,34X34,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.65 mm | 35 mm | 35 mm | APPLIED MICRO CIRCUITS CORP | BGA | BGA, BGA580,34X34,40 | 580 | unknown | 3A991.A.2 | 8542.31.00.01 | |||
![]() |
IBM25NPE405H-3BA266C
Applied Micro Circuits Corporation
|
Check for Price | Obsolete | 32 | 266 MHz | 32 | 32 | 66.66 MHz | YES | 2.5 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | YES | 1.183 A | 2.7 V | 2.3 V | INDUSTRIAL | S-PBGA-B580 | Not Qualified | 85 °C | -40 °C | 580 | PLASTIC/EPOXY | BGA | BGA580,34X34,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | APPLIED MICRO CIRCUITS CORP | BGA | 35 X 35 MM, PLASTIC, EBGA-580 | 580 | compliant | 3A991.A.2 | 8542.31.00.01 | |||
![]() |
IBM25NPE405H-3BA266CZ
Applied Micro Circuits Corporation
|
Check for Price | Obsolete | 32 | 266 MHz | 32 | 32 | 66.66 MHz | YES | 2.5 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | YES | 1.183 A | 2.7 V | 2.3 V | INDUSTRIAL | S-PBGA-B580 | Not Qualified | 85 °C | -40 °C | 580 | PLASTIC/EPOXY | BGA | BGA580,34X34,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | APPLIED MICRO CIRCUITS CORP | BGA | BGA, BGA580,34X34,40 | 580 | compliant | 3A991.A.2 | 8542.31.00.01 |