Filter Your Search
1 - 4 of 4 results
|
NPH15S4815I
XP Power
|
Check for Price | Contact Manufacturer | 48 V | 15.1 V | 75 V | 36 V | 1 A | 1 | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 15 W | Not Qualified | 6 | PLASTIC/EPOXY | MODULE,6LEAD,0.8 | MICROELECTRONIC ASSEMBLY | XP POWER LTD | , MODULE,6LEAD,0.8 | compliant | EAR99 | ||||||||||||||||||||||||
|
NPH15S4815I
Murata Power Solutions
|
Check for Price | Transferred | 48 V | 15.1 V | 75 V | 36 V | 14.7225 V | 15.4775 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 15 W | R-MDMA-P4 | Not Qualified | 110 °C | -40 °C | 4 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | NEWPORT COMPONENTS LTD | , | unknown | EAR99 | |||||||||||
|
NPH15S4815I
C&D Technologies Inc
|
Check for Price | No | Obsolete | 48 V | 15.1 V | 75 V | 36 V | 14.7225 V | 15.4775 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 15 W | R-MDMA-P4 | e0 | Not Qualified | 110 °C | -40 °C | 4 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | C&D TECHNOLOGIES INC | , | unknown | EAR99 | ||||||||
|
NPH15S4815IC
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 48 V | 15.1 V | 75 V | 36 V | 14.7225 V | 15.4775 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 15 W | R-XDMA-P4 | Not Qualified | 110 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Gold Flash (Au) - with Nickel (Ni) barrier | PIN/PEG | DUAL | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 2020-06-05 | Murata Electronics |