Filter Your Search
1 - 1 of 1 results
|
NPI17L221MTRF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 220 µH | 8 Ω | 20 % | YES | 100 kHz | 160 mA | 2622 | POWER INDUCTOR | 1 | NO | e4 | 105 °C | -20 °C | Unshielded | 2 | SMT | TR | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.2 mm | 6.6 mm | 5.5 mm | NIC COMPONENTS CORP | 2622 | compliant | EAR99 | 8504.50.80.00 |