Filter Your Search
1 - 1 of 1 results
|
NPI43C330MTRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 600 mΩ | 20 % | YES | 1 kHz | 700 mA | 1816 | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 3.2 mm | 4.5 mm | 4 mm | NIC COMPONENTS CORP | 1816 | compliant | EAR99 | 8504.50.80.00 |