Filter Your Search
1 - 10 of 42 results
|
NPI52W331MTRF
NIC Components Corp
|
$0.4905 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 560 mΩ | 20 % | YES | 100 kHz | 1 A | 3 MHz | 7259 | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin/Copper (Sn/Cu) | DUAL ENDED | ONE SURFACE | 7 mm | 18.4 mm | 15 mm | NIC COMPONENTS CORP | 7259 | compliant | EAR99 | 8504.50.80.00 | ||
|
NPI52W101MTRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 190 mΩ | 20 % | YES | 100 kHz | 1.8 A | 5.7 MHz | 7259 | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin/Copper (Sn/Cu) | DUAL ENDED | ONE SURFACE | 7 mm | 18.4 mm | 15 mm | NIC COMPONENTS CORP | 7259 | compliant | EAR99 | 8504.50.80.00 | ||
|
NPI52W472MTRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 mH | 7.5 Ω | 20 % | YES | 100 kHz | 250 mA | 7259 | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 7 mm | 18.4 mm | 15 mm | NIC COMPONENTS CORP | 7259 | compliant | EAR99 | 8504.50.80.00 | |||||
|
NPI52W471MTRB
NIC Components Corp
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 470 µH | 850 mΩ | 20 % | YES | 100 kHz | 820 mA | 2.7 MHz | 7259 | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -40 °C | Unshielded | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 7 mm | 18.4 mm | 15 mm | NIC COMPONENTS CORP | 7259 | compliant | EAR99 | 8504.50.80.00 | |||
|
NPI52W102MTRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 1.8 Ω | 20 % | YES | 100 kHz | 560 mA | 2 MHz | 7259 | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin/Copper (Sn/Cu) | DUAL ENDED | ONE SURFACE | 7 mm | 18.4 mm | 15 mm | NIC COMPONENTS CORP | 7259 | compliant | EAR99 | 8504.50.80.00 | ||
|
NPI52W630MTRB
NIC Components Corp
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 68 µH | 130 mΩ | 20 % | YES | 100 kHz | 2.3 A | 6.5 MHz | 7259 | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -40 °C | Bobbin Wound | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 7 mm | 18.4 mm | 15 mm | NIC COMPONENTS CORP | 7259 | compliant | EAR99 | 8504.50.80.00 | |||
|
NPI52W1R0MTRB
NIC Components Corp
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 9 mΩ | 20 % | YES | 100 kHz | 8.6 A | 140 MHz | 7259 | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -40 °C | Unshielded | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 7 mm | 18.4 mm | 15 mm | NIC COMPONENTS CORP | 7259 | compliant | EAR99 | 8504.50.80.00 | |||
|
NPI52W100MTRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 31 mΩ | 20 % | YES | 100 kHz | 4.3 A | 21 MHz | 7259 | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin/Copper (Sn/Cu) | DUAL ENDED | ONE SURFACE | 7 mm | 18.4 mm | 15 mm | NIC COMPONENTS CORP | 7259 | compliant | EAR99 | 8504.50.80.00 | ||
|
NPI52W221MTRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 380 mΩ | 20 % | YES | 100 kHz | 1.2 A | 3.7 MHz | 7259 | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin/Copper (Sn/Cu) | DUAL ENDED | ONE SURFACE | 7 mm | 18.4 mm | 15 mm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
NPI52W470MTRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 86 mΩ | 20 % | YES | 100 kHz | 2.6 A | 9 MHz | 7259 | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin/Copper (Sn/Cu) | DUAL ENDED | ONE SURFACE | 7 mm | 18.4 mm | 15 mm | NIC COMPONENTS CORP | 7259 | compliant | EAR99 | 8504.50.80.00 |