Filter Your Search
1 - 2 of 2 results
|
NPIS117AR22LTRF
NIC Components Corp
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 220 nH | 0.32 mΩ | 15 % | YES | 100 kHz | 48 A | 4328 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 7.8 mm | 11 mm | 7.2 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8504.50.80.00 | ||
|
NPIS117AR22MTRF
NIC Components Corp
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 220 nH | 0.32 mΩ | 20 % | YES | 100 kHz | 48 A | 4328 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 7.8 mm | 11 mm | 7.2 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8504.50.80.00 |