Filter Your Search
1 - 10 of 143 results
|
NR3012T1R0N
TAIYO YUDEN
|
$0.2051 | Yes | Yes | Not Recommended | 1 | e3 | 120 °C | -25 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | ONE SURFACE | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | 1212 | Rectangular | FERRITE | 60 mΩ | 1 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1.2 mm | 3 mm | 3 mm | 1.49 A | 110 MHz | RECTANGULAR PACKAGE | YES | DUAL ENDED | 100 kHz | 30 % | ||||||||||||||||
|
NR3012T3R3M
TAIYO YUDEN
|
$0.2110 | Yes | Yes | Not Recommended | 1 | e3 | 120 °C | -25 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | ONE SURFACE | TAIYO YUDEN CO LTD | 1212 | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | 1212 | Rectangular | FERRITE | 120 mΩ | 3.3 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1.2 mm | 3 mm | 3 mm | 910 mA | 55 MHz | RECTANGULAR PACKAGE | YES | DUAL ENDED | 100 kHz | 20 % | ||||||||||||||||
|
NR3012T470M
TAIYO YUDEN
|
$0.2110 | Yes | Yes | Not Recommended | 1 | e3 | 120 °C | -25 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | ONE SURFACE | TAIYO YUDEN CO LTD | 1212 | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | 1212 | Rectangular | FERRITE | 1.74 Ω | 47 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1.2 mm | 3 mm | 3 mm | 250 mA | 17 MHz | RECTANGULAR PACKAGE | YES | DUAL ENDED | 100 kHz | 20 % | ||||||||||||||||
|
NR3012T100M
TAIYO YUDEN
|
$0.2118 | Yes | Yes | Not Recommended | 1 | e3 | 120 °C | -25 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | ONE SURFACE | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | 1212 | Rectangular | FERRITE | 348 mΩ | 10 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1.2 mm | 3 mm | 3 mm | 540 mA | 32 MHz | RECTANGULAR PACKAGE | YES | DUAL ENDED | 100 kHz | 20 % | ||||||||||||||||
|
NR3012T4R7M
TAIYO YUDEN
|
$0.2190 | Yes | Yes | Not Recommended | 1 | e3 | 120 °C | -25 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | ONE SURFACE | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | 1212 | Rectangular | FERRITE | 156 mΩ | 4.7 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1.2 mm | 3 mm | 3 mm | 770 mA | 48 MHz | RECTANGULAR PACKAGE | YES | DUAL ENDED | 100 kHz | 20 % | ||||||||||||||||
|
NR3012T150M
TAIYO YUDEN
|
$50.2443 | Yes | Yes | Not Recommended | 1 | e3 | 120 °C | -25 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | ONE SURFACE | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | 1212 | Rectangular | FERRITE | 540 mΩ | 15 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1.2 mm | 3 mm | 3 mm | 440 mA | 27 MHz | RECTANGULAR PACKAGE | YES | DUAL ENDED | 100 kHz | 20 % | ||||||||||||||||
|
NR3012T220M
TAIYO YUDEN
|
$50.3577 | Yes | Yes | Not Recommended | 1 | e3 | 120 °C | -25 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | ONE SURFACE | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | 1212 | Rectangular | FERRITE | 756 mΩ | 22 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1.2 mm | 3 mm | 3 mm | 375 mA | 22 MHz | RECTANGULAR PACKAGE | YES | DUAL ENDED | 100 kHz | 20 % | ||||||||||||||||
|
NR301271T250GT2
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 301 | 2 | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
NR301222U040HJ2
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 301 | 2 | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
NR301221U100FQ9
Cornell Dubilier Electronics Inc
|
Check for Price | No | Obsolete | 220 µF | 100 V | 2.31 A | 75 % | 76 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Axial | NO | 7.5 mm | WIRE | 16.5 mm | 37.5 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 |