Filter Your Search
1 - 10 of 30 results
|
NR4010T3R3M
TAIYO YUDEN
|
$0.3027 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 3.3 µH | 216 mΩ | 20 % | YES | 100 kHz | 820 mA | 58 MHz | FERRITE | 1616 | POWER INDUCTOR | 1 | YES | 120 °C | -25 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1 mm | 4 mm | 4 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||
|
NR4010T6R8M
TAIYO YUDEN
|
$0.3027 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 6.8 µH | 360 mΩ | 20 % | YES | 100 kHz | 620 mA | 38 MHz | FERRITE | 1616 | POWER INDUCTOR | 1 | YES | 120 °C | -25 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1 mm | 4 mm | 4 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||
|
NR4010T4R7M
TAIYO YUDEN
|
$0.4023 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 4.7 µH | 252 mΩ | 20 % | YES | 100 kHz | 750 mA | 47 MHz | FERRITE | 1616 | POWER INDUCTOR | 1 | YES | 120 °C | -25 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1 mm | 4 mm | 4 mm | TAIYO YUDEN CO LTD | 1616 | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||
|
MNR-4010-6R8N
Pulse Maglayers
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 300 mΩ | 30 % | YES | 100 kHz | 620 mA | 38 MHz | 1616 | HIGH CURRENT INDUCTOR | 1 | NO | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | 1616 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
SCNR4010-330
Bel Fuse
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 33 µH | 1.84 Ω | 20 % | YES | 100 kHz | 340 mA | 1717 | POWER INDUCTOR | 1 | NO | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.05 mm | 4.2 mm | 4.2 mm | BEL FUSE INC | CHIP | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
SCNR4010-1R2
Bel Fuse
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.2 µH | 120 mΩ | 30 % | YES | 100 kHz | 1.5 A | 1717 | POWER INDUCTOR | 1 | NO | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.05 mm | 4.2 mm | 4.2 mm | BEL FUSE INC | CHIP | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
MNR-4010-6R8M
Pulse Maglayers
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 300 mΩ | 20 % | YES | 100 kHz | 620 mA | 38 MHz | 1616 | HIGH CURRENT INDUCTOR | 1 | NO | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | 1616 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
SCNR4010-2R2
Bel Fuse
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 µH | 180 mΩ | 30 % | YES | 100 kHz | 1.1 A | 1717 | POWER INDUCTOR | 1 | NO | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.05 mm | 4.2 mm | 4.2 mm | BEL FUSE INC | CHIP | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
MNR-4010-4R7N
Pulse Maglayers
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 210 mΩ | 30 % | YES | 100 kHz | 750 mA | 47 MHz | 1616 | HIGH CURRENT INDUCTOR | 1 | NO | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | 1616 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
MNR-4010-100N
Pulse Maglayers
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 380 mΩ | 30 % | YES | 100 kHz | 600 mA | 31 MHz | 1616 | HIGH CURRENT INDUCTOR | 1 | NO | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | 1616 | compliant | EAR99 | 8504.50.80.00 |