Filter Your Search
1 - 3 of 3 results
|
NRH3012T3R3MN
TAIYO YUDEN
|
$0.2501 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 3.3 µH | 120 mΩ | 20 % | YES | 100 kHz | 1.21 A | 61 MHz | FERRITE | 1212 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 20% | 120 °C | -25 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.2 mm | 3 mm | 3 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||
|
NRH3012T3R3MN8
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 3.3 µH | 100 mΩ | 20 % | YES | 100 kHz | 1.21 A | 61 MHz | 1212 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 20% | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.2 mm | 3 mm | 3 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | |||||
|
NRH3012T3R3MNV
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 3.3 µH | 120 mΩ | 20 % | YES | 100 kHz | 1.21 A | 61 MHz | FERRITE | 1212 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 20% | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.2 mm | 3 mm | 3 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 |