Filter Your Search
1 - 3 of 3 results
|
NRS6045T1R3NMGK
TAIYO YUDEN
|
$0.2499 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1.3 µH | 20.8 mΩ | 30 % | YES | 100 kHz | 4.2 A | 95 MHz | FERRITE | 2424 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 30% | e3 | 125 °C | -25 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 4.5 mm | 6 mm | 6 mm | TAIYO YUDEN CO LTD | 2424 | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||
|
NRS6045T1R3NMGK8
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1.3 µH | 16 mΩ | 30 % | YES | 100 kHz | 4.2 A | 95 MHz | 2424 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 30% | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed , 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 4.5 mm | 6 mm | 6 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | |||||||
|
NRS6045T1R3NMGKV
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1.3 µH | 20.8 mΩ | 30 % | YES | 100 kHz | 4.2 A | 95 MHz | FERRITE | 2424 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 30% | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 4.5 mm | 6 mm | 6 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 |