Filter Your Search
1 - 1 of 1 results
|
NRS6045T220MMGKV
TAIYO YUDEN
|
$0.3527 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 22 µH | 139.1 mΩ | 20 % | YES | 100 kHz | 1.6 A | 7 MHz | FERRITE | 2424 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 30% | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 4.5 mm | 6 mm | 6 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN |