Filter Your Search
1 - 10 of 248,940 results
|
D10NS1R3A5MD
Knowles Capacitors
|
Check for Price | Yes | Active | 1.3 pF | 50 V | 3.8462 % | 0101 | NS | 3.8462 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -2400ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold (Au) | ONE SURFACE | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||
|
D12NS1R6B5TX
Knowles Capacitors
|
Check for Price | Yes | Active | 1.6 pF | 50 V | 6.25 % | 0101 | NS | 6.25 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -2400ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 102 µm | 381 µm | 305 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||
|
D12NS1R9C5TBT
Knowles Capacitors
|
Check for Price | Yes | Active | 1.9 pF | 50 V | 13.1579 % | 0101 | NS | 13.1579 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -2400ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 102 µm | 381 µm | 305 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||
|
D12NS2R4D5TYE
Knowles Capacitors
|
Check for Price | Yes | Active | 2.4 pF | 50 V | 20.8333 % | 0101 | NS | 20.8333 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -2400ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 102 µm | 381 µm | 305 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | |||
|
D20NS3R6G1TA
Knowles Capacitors
|
Check for Price | Yes | Active | 3.6 pF | 100 V | 2 % | 0202 | NS | 2 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -2400ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 152 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | ||
|
D20NS4R3C5PD
Knowles Capacitors
|
Check for Price | Yes | Active | 4.3 pF | 50 V | 5.814 % | 0202 | NS | 5.814 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -2400ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold (Au) - with Nickel (Ni) barrier | ONE SURFACE | 102 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | ||
|
D20NS4R7J5TD
Knowles Capacitors
|
Check for Price | Yes | Active | 4.7 pF | 50 V | 5 % | 0202 | NS | 5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -2400ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 102 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | ||
|
D25NS100M5TA
Knowles Capacitors
|
Check for Price | Yes | Active | 10 pF | 50 V | 20 % | 0302 | NS | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -2400ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 102 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 | ||
|
D25NS4R7G1MA
Knowles Capacitors
|
Check for Price | Yes | Active | 4.7 pF | 100 V | 2 % | 0302 | NS | 2 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -2400ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold (Au) | ONE SURFACE | 152 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 | ||
|
D25NS5R6M1MA
Knowles Capacitors
|
Check for Price | Yes | Active | 5.6 pF | 100 V | 20 % | 0302 | NS | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -2400ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold (Au) | ONE SURFACE | 152 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 |