Filter Your Search
1 - 1 of 1 results
|
NSC810AD-4I/A+
Texas Instruments
|
Check for Price | No | Obsolete | NSC800 | 16 | 8 | 4 MHz | 22 | 2 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 128X8 | 3 | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-CDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP40,.6 | unknown | EAR99 | 8542.39.00.01 |