Filter Your Search
1 - 1 of 1 results
|
NSD10-48D15
Mean Well
|
Check for Price | Yes | Active | 48 V | 15 V | 72 V | 22 V | 14.7 V | 15.3 V | 2 | NO | NO | -15V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 10 W | R-XDMA-P6 | 60 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10 mm | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well |