Filter Your Search
1 - 1 of 1 results
|
NSD10-48S15
Mean Well
|
$5.5531 | Yes | Active | NO | VOLTAGE-MODE | 15 V | 48 V | 670 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | SEATED HGT-NOM | 80 % | 72 V | 22 V | 1 % | 1 % | 1 | 1 | 15.3 V | 14.7 V | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.0265125 Vrms | OTHER | 10.05 W | NO | R-XDMA-P6 | CE, EN, TUV, UL | 70 °C | -25 °C | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 10 mm | 25.4 mm | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well |