Filter Your Search
1 - 2 of 2 results
|
NSR55-7IPY
Bel Power Solutions
|
Check for Price | No | No | Obsolete | -20 V | -5 V | -35 V | -7 V | -4.97 V | -5.03 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | COMMERCIAL EXTENDED | 25 W | R-MDMA-D6 | e0 | Not Qualified | 71 °C | -25 °C | 6 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | SOLDER LUG | DUAL | POWER-ONE INC | MODULE | , | 6 | CASE A01 | compliant | EAR99 | ||
|
NSR55-7IP
Bel Power Solutions
|
Check for Price | No | No | Obsolete | -20 V | -5 V | -35 V | -7 V | -4.97 V | -5.03 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | COMMERCIAL EXTENDED | 25 W | R-MDMA-D6 | e0 | Not Qualified | 71 °C | -25 °C | 6 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | SOLDER LUG | DUAL | POWER-ONE INC | MODULE | , | 6 | CASE A01 | compliant | EAR99 |