Parametric results for: NTD110N02RT4G. under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ntd110n02rt4g
Select parts from the table below to compare.
Compare
Compare
NTD110N02RT4G
onsemi
$1.0140 Yes End Of Life N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 24 V 1 12.5 A 6.2 mΩ 120 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 92.5 W 110 A SWITCHING SILICON R-PSSO-G2 e3 Not Qualified 1 175 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING SINGLE ONSEMI DPAK 4 LEAD Single Gauge Surface Mount DPAK-3 4 369AA not_compliant EAR99 onsemi
NTD110N02RT4G
Rochester Electronics LLC
Check for Price Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 24 V 1 12.5 A 6.2 mΩ 120 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 110 A SWITCHING SILICON R-PSSO-G2 COMMERCIAL NOT SPECIFIED NOT SPECIFIED NOT SPECIFIED DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NOT SPECIFIED GULL WING SINGLE ROCHESTER ELECTRONICS LLC LEAD FREE, CASE 369AA-01, DPAK-3 3 CASE 369AA-01 unknown