Filter Your Search
1 - 2 of 2 results
|
NTD4815NH-35G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 6.9 A | 15 mΩ | 35.6 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 87 A | SWITCHING | SILICON | R-PSIP-T3 | e3 | COMMERCIAL | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | LEAD FREE, CASE 369D-01, DPAK-3 | 3 | CASE 369D-01 | unknown | |||||||
|
NTD4815NH-35G
onsemi
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 6.9 A | 15 mΩ | 35.6 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 32.6 W | 87 A | SWITCHING | SILICON | R-PSIP-T3 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | LEAD FREE, CASE 369D-01, DPAK-3 | 3 | 369AD | not_compliant | 3.5 mm IPAK, Straight Lead | EAR99 | onsemi |