Filter Your Search
1 - 2 of 2 results
|
NTD4856NT4G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 25 V | 1 | 13.3 A | 6.8 mΩ | 180.5 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 179 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | COMMERCIAL | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | SINGLE | ROCHESTER ELECTRONICS LLC | LEAD FREE, CASE 369AA-01, DPAK-3 | 3 | CASE 369AA-01 | unknown | |||||||
|
NTD4856NT4G
onsemi
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 25 V | 1 | 13.3 A | 6.8 mΩ | 180.5 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 60 W | 179 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | SINGLE | ONSEMI | DPAK-3 | 4 | 369AA | not_compliant | DPAK 4 LEAD Single Gauge Surface Mount | EAR99 | onsemi |