Filter Your Search
1 - 5 of 5 results
|
NTD4860NT4G
onsemi
|
$0.3886 | Yes | End Of Life | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 25 V | 1 | 10.4 A | 11.1 mΩ | 84.5 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 W | 130 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ONSEMI | DPAK 4 LEAD Single Gauge Surface Mount | DPAK-3 | 4 | 369AA | not_compliant | EAR99 | onsemi | |||
|
NTD4860N-35G
onsemi
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 25 V | 1 | 10.4 A | 11.1 mΩ | 84.5 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 W | 130 A | SWITCHING | SILICON | R-PSIP-T3 | e3 | Not Qualified | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | 3.5 mm IPAK, Straight Lead | IN-LINE, R-PSIP-T3 | 3 | 369AD | not_compliant | EAR99 | onsemi | |||||
|
NTD4860N-1G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 25 V | 1 | 10.4 A | 11.1 mΩ | 84.5 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 130 A | SWITCHING | SILICON | R-PSIP-T3 | e3 | COMMERCIAL | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | LEAD FREE, CASE 369D-01, IPAK-3 | 3 | CASE 369D-01 | unknown | |||||||
|
NTD4860NT4G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 25 V | 1 | 10.4 A | 11.1 mΩ | 84.5 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 130 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | COMMERCIAL | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | SINGLE | ROCHESTER ELECTRONICS LLC | LEAD FREE, CASE 369AA-01, DPAK-3 | 3 | CASE 369AA-01 | unknown | |||||||
|
NTD4860N-1G
onsemi
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 25 V | 1 | 10.4 A | 11.1 mΩ | 84.5 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 W | 130 A | SWITCHING | SILICON | R-PSIP-T3 | e3 | Not Qualified | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | SINGLE | ONSEMI | DPAK INSERTION MOUNT | IPAK-3 | 4 | 369 | not_compliant | EAR99 | onsemi |