Filter Your Search
1 - 10 of 21 results
|
NTE215
NTE Electronics Inc
|
$1.8844 | Active | 100 V | 8 A | NPN | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 1500 | 20 MHz | 60 W | 60 W | SWITCHING | SILICON | R-PSFM-T3 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NTE ELECTRONICS INC | TO-3P | TO-3P, 3 PIN | 2 | unknown | EAR99 | 8541.29.00.95 | |||||||||||||||||||||||||||||||||||||||
|
NTE218
NTE Electronics Inc
|
$2.9078 | Yes | Active | 80 V | 4 A | PNP | NO | SINGLE | 2 | 1 | 10 | 3 MHz | 25 W | 25 W | SWITCHING | SILICON | TO-66 | O-MBFM-P2 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | METAL | ROUND | FLANGE MOUNT | PIN/PEG | BOTTOM | NTE ELECTRONICS INC | unknown | EAR99 | 8541.29.00.95 | ||||||||||||||||||||||||||||||||||||||
|
NTE214
NTE Electronics Inc
|
$3.3170 | Yes | Active | 60 V | 10 A | NPN | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 2000 | 20 MHz | 60 W | 60 W | SWITCHING | SILICON | R-PSFM-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NTE ELECTRONICS INC | TO-3P | TO-3P, 3 PIN | 2 | unknown | EAR99 | 8541.29.00.95 | ||||||||||||||||||||||||||||||||||||
|
NTE213
NTE Electronics Inc
|
$26.3466 | Active | 60 V | 30 A | PNP | NO | SINGLE | 2 | 1 | 15 | 2.7 kHz | HIGH RELIABILITY | 170 W | 170 W | AMPLIFIER | GERMANIUM | TO-36 | O-MBPM-D2 | Not Qualified | COLLECTOR | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | BOTTOM | NTE ELECTRONICS INC | unknown | EAR99 | 8541.29.00.95 | ||||||||||||||||||||||||||||||||||||||||
|
NTE2102
NTE Electronics Inc
|
Check for Price | Active | NO | 16 | NMOS | 1 | ASYNCHRONOUS | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NTE ELECTRONICS INC | DIP | , | 16 | unknown | EAR99 | 8542.32.00.41 | 350 ns | 1.024 kbit | STANDARD SRAM | 1 | 1.024 k | 1000 | 1KX1 | PARALLEL | 5.25 V | 4.75 V | 5 V | |||||||||||||||||||||||||||||||||||
|
NTE21256
NTE Electronics Inc
|
Check for Price | No | No | Active | NO | 16 | NMOS | RAS ONLY/HIDDEN REFRESH | 1 | ASYNCHRONOUS | COMMERCIAL | R-PDIP-T16 | e0 | Not Qualified | 70 °C | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NTE ELECTRONICS INC | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.32.00.02 | 150 ns | 262.144 kbit | PAGE MODE DRAM | 1 | 262.144 k | 256000 | 256KX1 | 5.5 V | 4.5 V | 5 V | PAGE | SEPARATE | 1 | 3-STATE | DIP16,.3 | 256 | 70 µA | ||||||||||||||||||||||
|
NTE2147
NTE Electronics Inc
|
Check for Price | Active | NO | 18 | CMOS | 1 | ASYNCHRONOUS | OTHER | R-PDIP-T18 | 85 °C | -10 °C | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.06 mm | 7.62 mm | 24 mm | NTE ELECTRONICS INC | DIP, | unknown | EAR99 | 8542.32.00.41 | 55 ns | 4.096 kbit | STANDARD SRAM | 1 | 4.096 k | 4000 | 4KX1 | PARALLEL | 5.5 V | 4.5 V | 5 V | ||||||||||||||||||||||||||||||||
|
NTE2164
NTE Electronics Inc
|
Check for Price | Active | NO | 16 | CMOS | HIDDEN REFRESH | 1 | ASYNCHRONOUS | COMMERCIAL | R-PDIP-T16 | 70 °C | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 22 mm | NTE ELECTRONICS INC | DIP, | unknown | EAR99 | 8542.32.00.02 | 150 ns | 65.536 kbit | PAGE MODE DRAM | 1 | 65.536 k | 64000 | 64KX1 | 5.5 V | 4.5 V | 5 V | PAGE | 1 | |||||||||||||||||||||||||||||||
|
NTE217
NTE Electronics Inc
|
Check for Price | Obsolete | 40 V | 1 A | PNP | NO | SINGLE | 3 | 1 | 40 | 175 MHz | 1 W | SWITCHING | SILICON | TO-237AA | O-PBCY-T3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | NTE ELECTRONICS INC | TO-237 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
NTE219MCP
NTE Electronics Inc
|
Check for Price | Active | 15 A | NPN AND PNP | NO | SEPARATE, 2 ELEMENTS | 2 | 2 | 20 | 2.5 MHz | MATCHED COMPLIMENTARY PAIR CONTAINS NTE130 AND NTE219 | 115 W | SWITCHING | SILICON | TO-3 | O-MBFM-P2 | Not Qualified | COLLECTOR | METAL | ROUND | FLANGE MOUNT | PIN/PEG | BOTTOM | NTE ELECTRONICS INC | unknown | EAR99 | 8541.29.00.95 |