Filter Your Search
1 - 1 of 1 results
|
NTE3881
NTE Electronics Inc
|
Check for Price | No | No | Active | 8 | 4 MHz | 16 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 70 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NTE ELECTRONICS INC | DIP | DIP, DIP40,.6 | 40 | compliant | EAR99 | 8542.39.00.01 |