Filter Your Search
1 - 1 of 1 results
|
NTE74HC00
NTE Electronics Inc
|
Check for Price | Yes | Active | 5 V | 110 ns | 4 | 2 | NO | DIP | HC/UH | NAND GATE | CMOS | LG_MAX | 6 V | 2 V | MILITARY | R-PDIP-T14 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.95 mm | NTE ELECTRONICS INC | DIP, | unknown | 8542.39.00.01 |