Filter Your Search
1 - 1 of 1 results
|
NTE74S02
NTE Electronics Inc
|
Check for Price | Active | 5 V | 5.5 ns | 4 | 2 | NO | DIP | S | NOR GATE | TTL | LENGTH MAX | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.95 mm | NTE ELECTRONICS INC | DIP, | unknown | 8542.39.00.01 |