Filter Your Search
1 - 1 of 1 results
|
NTE9093
NTE Electronics Inc
|
Check for Price | No | Active | 5 V | 75 ns | 2 | 2 | NO | DIP | POSITIVE EDGE | 9093 | J-K FLIP-FLOP | DTL | 12 mA | TRUE | 28 mA | 5.5 V | 4.5 V | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NTE ELECTRONICS INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 |