Filter Your Search
1 - 1 of 1 results
|
NTL02C1N6TRF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.6 nH | 360 mΩ | 12.5 % | YES | 500 MHz | 420 mA | 10 GHz | ALUMINA | 10 | 0201 | HIGH CURRENT INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.2 NANO HENRY | e3 | 125 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 280 µm | 610 µm | 310 µm | NIC COMPONENTS CORP | 0201 | compliant | EAR99 | 8504.50.80.00 |