Filter Your Search
1 - 2 of 2 results
![]() |
NTLJS2103PTAG
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 12 V | 1 | 5.9 A | 40 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-N6 | e3 | COMMERCIAL | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | NO LEAD | DUAL | ROCHESTER ELECTRONICS LLC | SC-88 | 2 X 2 MM, LEAD FREE, CASE 506AP-01, SC-88, WDFN-6 | 6 | CASE 506AP-01 | unknown | |||||||
![]() |
NTLJS2103PTAG
onsemi
|
Check for Price | Yes | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 12 V | 1 | 5.9 A | 40 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.3 W | SWITCHING | SILICON | S-PDSO-N6 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | Tin (Sn) | NO LEAD | DUAL | ONSEMI | WDFN6, 2 x 2 x 0.75 mm, 0.65 mm Pitch | WDFN-6 | 6 | 506AP | unknown | EAR99 | onsemi |