Filter Your Search
1 - 2 of 2 results
|
NTP30N06L
onsemi
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 30 A | 46 mΩ | 101 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 88.2 W | 90 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 175 °C | 235 | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn80Pb20) | THROUGH-HOLE | SINGLE | ONSEMI | TO-220AB | CASE 221A-09, TO-220, 3 PIN | 3 | CASE 221A-09 | not_compliant | EAR99 | 8541.29.00.95 | ||||
|
NTP30N06LG
onsemi
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 30 A | 46 mΩ | 101 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 88.2 W | 90 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | 260 | 40 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | ONSEMI | TO-220 3 LEAD STANDARD | LEAD FREE, CASE 221A-09, TO-220, 3 PIN | 3 | 221A | not_compliant | EAR99 | 8541.29.00.95 | onsemi |