Filter Your Search
1 - 1 of 1 results
|
NTP5862NG
onsemi
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 50 A | 5.7 mΩ | 205 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 115 W | 335 A | SILICON | TO-220AB | R-PSFM-T3 | e3 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | ONSEMI | TO-220AB | HALOGEN FREE AND ROHS COMPLIANT, CASE 221A-09, 3 PIN | 3 | CASE 221A-09 | not_compliant | EAR99 | onsemi |